Omron TL-W20ME1

Inductive Proximity Sensor 20 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
Housing MaterialAluminium
MountPanel
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Current15 mA
Operating Supply Voltage24 V
PackagingBulk
Response Frequency40 Hz
Sensing Distance20 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationCable Leads
Dimensions
Height23 mm
Length53 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Omron TL-W20ME1.

Master Electronics
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages4 years ago
DigiKey
Datasheet11 pages25 years ago

Inventory History

3 month trend:
-16.67%

Engineering Resources

View Evaluation kits and Reference designs for Omron TL-W20ME1.

Related Parts

Descriptions

Descriptions of Omron TL-W20ME1 provided by its distributors.

Inductive Proximity Sensor 20 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style
Proximity Sensor Inductive NO NPN 2cm 10V to 30V 3-Pin
Flat Prox Rohs Compliant: Yes |Omron Industrial Automation TL-W20ME1
Rctngulr Proxmity Sensr,Indctv,NO,Unshld
PROXIMITY SENSOR, INDUCTIVE, UNSHIELDED, REC
Sensors - Proximity Sensors Flat Prox
SENSOR PROX INDUCT 20MM IP67 MOD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLW20ME1

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
Housing MaterialAluminium
MountPanel
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Current15 mA
Operating Supply Voltage24 V
PackagingBulk
Response Frequency40 Hz
Sensing Distance20 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationCable Leads
Dimensions
Height23 mm
Length53 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Omron TL-W20ME1.

Master Electronics
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages4 years ago
DigiKey
Datasheet11 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsIP67
RoHSCompliant