Lindstrom TL SM115-SA

TWEEZERS, GROOVED TIP; Tweezer Type: -; Tip Type / Style: -; Overall Length: 120mm; Body Material: Stainless Steel;
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
MaterialStainless Steel
Dimensions
Length120 mm

Documents

Download datasheets and manufacturer documentation for Lindstrom TL SM115-SA.

element14 APAC
Datasheet2 pages14 years ago
TME
Datasheet772 pages2 years ago
Datasheet1,264 pages12 years ago

Inventory History

3 month trend:
-26.00%

Engineering Resources

View Evaluation kits and Reference designs for Lindstrom TL SM115-SA.

Descriptions

Descriptions of Lindstrom TL SM115-SA provided by its distributors.

TWEEZERS, GROOVED TIP; Tweezer Type:-; Tip Type / Style:-; Overall Length:120mm; Body Material:Stainless Steel;
Tweezer, Esd, Precision, 4.72"; Tweezer Type:Precision, Esd Safe; Tweezer Tip Type:30° Bent, Paddle; Overall Length:120Mm; Tip Style:Style Sm115; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Lindstrom TL SM115-SA

Images

Manufacturer Aliases

Lindstrom has several brands around the world that distributors may use as alternate names. Lindstrom may also be known as the following names:

  • Lindström
  • SANDVIK LINDSTROM INC
  • Lindstrom Metric
  • LINDSTROM METRIC LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL SM 115-SA
  • TL SM115SA

Technical Specifications

Physical
Case/Package120
MaterialStainless Steel
Dimensions
Length120 mm

Documents

Download datasheets and manufacturer documentation for Lindstrom TL SM115-SA.

element14 APAC
Datasheet2 pages14 years ago
TME
Datasheet772 pages2 years ago
Datasheet1,264 pages12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant