STMicroelectronics TIP36C

Bipolar (BJT) Single Transistor, PNP, 100 V, 25 A, 125 W, TO-247, Through Hole
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP36C.

Jameco

Datasheet9 pages20 years ago
Datasheet10 pages17 years ago

TME

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.84%

CAD Models

Download STMicroelectronics TIP36C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TIP36C provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 100 V, 25 A, 125 W, TO-247, Through Hole
TRANSISTOR, BIPOLAR, SI, PNP, AMPLIFIER, POWER, VCEO -100V, IC -25A, PD 125W, TO-247
100V 125W 10@15A,4V 25A PNP TO-247 Bipolar Transistors - BJT ROHS
TIP36C Series 100 V 25 A PNP Complementary Power Transistor - TO-247
Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube
COMPLEMENTARY POWER TRANSISTOR Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin
TRANSISTOR, PNP, 100V, 25A, TO247; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 125W; DC Collector Current: 25A; DC Current Gain hFE: 50hFE; Transisto
Bipolar Transistor, Pnp, -100V; Transistor Polarity:Pnp; Collector Emitter Voltage Max:100V; Continuous Collector Current:25A; Power Dissipation:125W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:3Mhz Rohs Compliant: Yes |Stmicroelectronics TIP36C.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 36 C
  • TIP36 C
  • TIP36C.