onsemi TIP35CG

25 A, 100 V NPN Bipolar Power Transistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)100 V
Current Rating25 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current25 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation125 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)100 V
Dimensions
Height20.3454 mm
Length15.2146 mm
Width4.9022 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP35CG.

element14 APAC
Datasheet8 pages11 years ago
Upverter
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-13.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP35CG.

Related Parts

Descriptions

Descriptions of onsemi TIP35CG provided by its distributors.

25 A, 100 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube
ON SEMICONDUCTOR TIP35CG RF TRANSISTOR, NPN 100V 3MHZ TO-247
TRANSISTOR, BIPOL, NPN, 100V, TO-218-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 125W; DC Collector Current: -25A; DC Current Gain hFE: 15hFE; Tr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP35CG.

Technical Specifications

Physical
Case/PackageTO-247
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)100 V
Current Rating25 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current25 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation125 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)100 V
Dimensions
Height20.3454 mm
Length15.2146 mm
Width4.9022 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP35CG.

element14 APAC
Datasheet8 pages11 years ago
Upverter
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago