onsemi TIP35A

25 A, 60 V NPN Bipolar Power Transistor
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-93-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)60 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current25 A
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
PolarityNPN

Documents

Download datasheets and manufacturer documentation for onsemi TIP35A.

onsemi
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet6 pages27 years ago
Upverter
Datasheet6 pages18 years ago
Farnell
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-20.84%

Alternate Parts

Price @ 1000
$ 0.793
$ 1.71
$ 1.71
Stock
6,940
46,546
46,546
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-93-3
TO-247
TO-247
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
25 A
25 A
25 A
Transition Frequency
-
3 MHz
3 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP35A.

Descriptions

Descriptions of onsemi TIP35A provided by its distributors.

25 A, 60 V NPN Bipolar Power Transistor
TRANS NPN 60V 25A TO218
TIP35A, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-93-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)60 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current25 A
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
PolarityNPN

Documents

Download datasheets and manufacturer documentation for onsemi TIP35A.

onsemi
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet6 pages27 years ago
Upverter
Datasheet6 pages18 years ago
Farnell
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago