Bourns TIP31C-S

Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Voltage (VCEO)100 V
Emitter Base Voltage (VEBO)5 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation40 W

Documents

Download datasheets and manufacturer documentation for Bourns TIP31C-S.

_legacy Avnet
Datasheet4 pages30 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TIP31C-S.

Descriptions

Descriptions of Bourns TIP31C-S provided by its distributors.

Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220
TRANS NPN 100V 3A TO220

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Voltage (VCEO)100 V
Emitter Base Voltage (VEBO)5 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation40 W

Documents

Download datasheets and manufacturer documentation for Bourns TIP31C-S.

_legacy Avnet
Datasheet4 pages30 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago