Sick Optic Electronic TIM310-1030000

Laser Scanner Shor Range Operating Range 0.05M ... 4M Light Source Infrared (850NM)
$ 2,078.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic TIM310-1030000.

RS (Formerly Allied Electronics)

Datasheet20 pages12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic TIM310-1030000 provided by its distributors.

LASER SCANNER SHOR RANGE OPERATING RANGE 0.05M ... 4M LIGHT SOURCE INFRARED (850NM)
Sensing Method:Time of Flight; Product Range:TiM Series; Connection Method:15 Pin D Sub HD Connector RoHS Compliant: Yes
Sensor Type = Laser Light Sensor / Sensing Distance Min. m = 0.05 / Sensing Distance Max. m = 10 / Light Type = Infrared / Operating Voltage Min. VDC = 9 / Operating Voltage Max. VDC = 28 / Termination Type = D-Sub Connector / Response Time ms = 134 / Protection Rating = IP65 / Series = TIM / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 69 / Length mm = 60 / Height mm = 79

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics