Cornell Dubilier TIM276K015P0Y

Cap Tant Solid 27uF 15V 10% (8.26 X 4.32 X 8.26mm) Radial 5.08mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance27 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Height - Seated (Max)8.636 mm
Lead Pitch5.08 mm
Length8.255 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TIM276K015P0Y.

Newark
Datasheet5 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier TIM276K015P0Y.

Descriptions

Descriptions of Cornell Dubilier TIM276K015P0Y provided by its distributors.

Cap Tant Solid 27uF 15V 10% (8.26 X 4.32 X 8.26mm) Radial 5.08mm 125°C Bulk

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance27 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Height - Seated (Max)8.636 mm
Lead Pitch5.08 mm
Length8.255 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TIM276K015P0Y.

Newark
Datasheet5 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements