onsemi TIL111

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating2 mA
Fall Time10 µs
Forward Current100 mA
Forward Voltage1.4 V
Isolation Voltage5.3 kV
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel2 mA
Output Voltage30 V
PackagingBulk
Power Dissipation250 mW
Reverse Breakdown Voltage3 V
Rise Time10 µs
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi TIL111.

Mouser
Datasheet14 pages18 years ago
DigiKey
Datasheet14 pages20 years ago
Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIL111.

Descriptions

Descriptions of onsemi TIL111 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Black
Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
Transistor Output Optocouplers DIP-6 PHOTO TRANS
OPTOISO 5.3KV TRANS W/BASE 6DIP
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIL 111
  • TIL-111
  • TIL111.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating2 mA
Fall Time10 µs
Forward Current100 mA
Forward Voltage1.4 V
Isolation Voltage5.3 kV
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel2 mA
Output Voltage30 V
PackagingBulk
Power Dissipation250 mW
Reverse Breakdown Voltage3 V
Rise Time10 µs
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi TIL111.

Mouser
Datasheet14 pages18 years ago
DigiKey
Datasheet14 pages20 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago