Texas Instruments TIBPAL16L8-15CFN

High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins20
Weight722.005655 mg
Technical
Access Time15 ns
Frequency50 MHz
Max Frequency50 MHz
Max Operating Temperature75 °C
Max Supply Current180 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current180 mA
Number of I/Os6
Operating Supply Voltage5 V
Propagation Delay15 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16L8-15CFN.

Mouser
Datasheet24 pages16 years ago
Texas Instruments
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Augswan
Datasheet27 pages8 years ago
Newark
Datasheet27 pages8 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
DigiKey
Datasheet24 pages23 years ago
Jameco
Datasheet25 pages17 years ago
Sierra IC
Datasheet17 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TIBPAL16L8-15CFN.

Descriptions

Descriptions of Texas Instruments TIBPAL16L8-15CFN provided by its distributors.

High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Logic - Programmable Arrays (PALs) High-Perf Impact PAL Circuits
SPLD PAL Family 50MHz 5V 20-Pin PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL 16L8-15CFN

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins20
Weight722.005655 mg
Technical
Access Time15 ns
Frequency50 MHz
Max Frequency50 MHz
Max Operating Temperature75 °C
Max Supply Current180 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current180 mA
Number of I/Os6
Operating Supply Voltage5 V
Propagation Delay15 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16L8-15CFN.

Mouser
Datasheet24 pages16 years ago
Texas Instruments
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Augswan
Datasheet27 pages8 years ago
Newark
Datasheet27 pages8 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
DigiKey
Datasheet24 pages23 years ago
Jameco
Datasheet25 pages17 years ago
Sierra IC
Datasheet17 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago