Fluke TI10

Thermal imaging camera/industrial 160x120 pixels
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TI10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TI10.

element14 APAC

Datasheet3 pages16 years ago

Farnell

Descriptions

Descriptions of Fluke TI10 provided by its distributors.

Thermal imaging camera/industrial 160x120 pixels
Thermal Imager; Temperature Tester Type:Thermography; Display Mode:LCD; No. of Batteries:1; Power Source:; Temperature Accuracy ±:2°C ;RoHS Compliant: NA
FLUKE FLUKE-Ti10 TI10 Thermal Imager, -4 to 482F. More details: Infrared Camera, Wireless No, Temp. Range (F) -4 Degrees to 482 Degrees , Temp. Range (C) -20 Degrees to 250 Degrees , Thermal Resolution 19, 200 Pixels, IR Detector Resolution 160 x 120 Pixels, Thermal Sensitivity 130 mK, Picture In Picture Yes, Temp. Accuracy +/-9 Degrees F or +/-5 Percent, Visual Light Resolution 0.3 MP, Display 3.6 In. High Contrast Landscape LCD, Field of View 23 Degrees Horizontal x 17 Degrees Vertical, Removable Memory Card SD, File Formats is2, bmp

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE TI10
  • FLUKE-TI10