Texas Instruments THS3061DG4

High-Voltage, High Slew- ate Current Feedback Amplifier 8-SOIC -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth300 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product2.2 GHz
Input Bias Current35 µA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage15 V
Max I/O Voltage4.5 mV
Max Operating Temperature85 °C
Max Power Dissipation1.05 W
Max Supply Voltage30 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8.3 mA
Output Current per Channel145 mA
PackagingRail/Tube
Power Dissipation1.05 W
Power Supply Rejection Ratio (PSRR)65 dB
Settling Time30 ns
Slew Rate7000 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3061DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages16 years ago
Datasheet14 pages21 years ago
iiiC
Datasheet31 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3061DG4.

Related Parts

Descriptions

Descriptions of Texas Instruments THS3061DG4 provided by its distributors.

High-Voltage, High Slew- ate Current Feedback Amplifier 8-SOIC -40 to 85
OP Amp Single Current Fdbk ±15V/30V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:300MHz; Slew Rate:7000V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth300 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product2.2 GHz
Input Bias Current35 µA
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage15 V
Max I/O Voltage4.5 mV
Max Operating Temperature85 °C
Max Power Dissipation1.05 W
Max Supply Voltage30 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current8 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8.3 mA
Output Current per Channel145 mA
PackagingRail/Tube
Power Dissipation1.05 W
Power Supply Rejection Ratio (PSRR)65 dB
Settling Time30 ns
Slew Rate7000 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3061DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages16 years ago
Datasheet14 pages21 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago