Halo TG110-S453NXRL

TG110 Series Quatra 10/100BASE-TX Ethernet Transformers
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins40
Technical
DC Resistance (DCR)900 mΩ
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Return Loss-10 dB
ShieldingShielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth15.88 mm
Height5.84 mm
Length27.94 mm
Width12.19 mm

Documents

Download datasheets and manufacturer documentation for Halo TG110-S453NXRL.

Future Electronics
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Halo TG110-S453NXRL.

Descriptions

Descriptions of Halo TG110-S453NXRL provided by its distributors.

TG110 Series Quatra 10/100BASE-TX Ethernet Transformers
OEMs, CMs ONLY (NO BROKERS)
10/100 ISOLATION MODULE

Manufacturer Aliases

Halo has several brands around the world that distributors may use as alternate names. Halo may also be known as the following names:

  • HALO ELECTRONICS
  • HALO ELECTRONICS INC
  • HAL
  • HALO ELEC
  • HALO QUAT
  • Halo Electric
  • HALO Eleronics
  • Halo Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TG110S453NXRL

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins40
Technical
DC Resistance (DCR)900 mΩ
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Return Loss-10 dB
ShieldingShielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth15.88 mm
Height5.84 mm
Length27.94 mm
Width12.19 mm

Documents

Download datasheets and manufacturer documentation for Halo TG110-S453NXRL.

Future Electronics
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant