Halo TG110-S050N2RL

TG110 Series 350 uH 1: 1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
DC Resistance (DCR)1.5 Ω
Inductance400 nH
Insertion Loss (dB)-1.1 dB
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Return Loss-18 dB
ShieldingShielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth9.53 mm
Height5.08 mm
Length12.7 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Halo TG110-S050N2RL.

Future Electronics
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-5.15%

Alternate Parts

Price @ 1000
$ 1.66
$ 1.38
$ 1.38
Stock
9,469
70,532
70,532
Authorized Distributors
5
4
4
Inductance
400 nH
400 nH
400 nH
Tolerance
-
-
-
Current Rating
-
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
1.5 Ω
Q Factor
-
-
-
Test Frequency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Halo TG110-S050N2RL.

Related Parts

Descriptions

Descriptions of Halo TG110-S050N2RL provided by its distributors.

TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16
SMD SINGLE PORT TRANSFORMER Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT
Telecom Transformer 1:1 1500Vrms 1.5Ohm Prim. DCR -1.1dB Surface Mount
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
French Electronic Distributor since 1988

Manufacturer Aliases

Halo has several brands around the world that distributors may use as alternate names. Halo may also be known as the following names:

  • HALO ELECTRONICS
  • HALO ELECTRONICS INC
  • HAL
  • HALO ELEC
  • HALO QUAT
  • Halo Electric
  • HALO Eleronics
  • Halo Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TG110-S050N2-RL
  • TG110S050N2RL

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
DC Resistance (DCR)1.5 Ω
Inductance400 nH
Insertion Loss (dB)-1.1 dB
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Return Loss-18 dB
ShieldingShielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth9.53 mm
Height5.08 mm
Length12.7 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Halo TG110-S050N2RL.

Future Electronics
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant