Halo TG110-E055N5RL

TG110 Series 1: 1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
DC Resistance (DCR)1 Ω
Inductance400 nH
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ShieldingShielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Height6.35 mm
Length12.7 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Halo TG110-E055N5RL.

Future Electronics
Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-21.48%

Alternate Parts

Price @ 1000
$ 1.735
$ 1.68
$ 1.68
Stock
5,739
65,845
65,845
Authorized Distributors
4
4
4
Inductance
400 nH
400 nH
400 nH
Tolerance
-
-
-
Current Rating
-
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1 Ω
1 Ω
1 Ω
Q Factor
-
-
-
Test Frequency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Halo TG110-E055N5RL.

Related Parts

Descriptions

Descriptions of Halo TG110-E055N5RL provided by its distributors.

TG110 Series 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount

Manufacturer Aliases

Halo has several brands around the world that distributors may use as alternate names. Halo may also be known as the following names:

  • HALO ELECTRONICS
  • HALO ELECTRONICS INC
  • HAL
  • HALO ELEC
  • HALO QUAT
  • Halo Electric
  • HALO Eleronics
  • Halo Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TG110-E055-N5RL
  • TG110E055N5RL

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
DC Resistance (DCR)1 Ω
Inductance400 nH
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ShieldingShielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Height6.35 mm
Length12.7 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Halo TG110-E055N5RL.

Future Electronics
Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant