Alpha Wire TFT20014 NA005

Fit Wire Management, TFT20014 Natural 100 Ft Thin Wall Teflon Tubing Removed 4/21/23
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorNatural
MaterialTeflon
MountCable
Weight453.59237 g
Technical
Max Operating Temperature260 °C
Min Operating Temperature-65 °C
PackagingBulk
Dimensions
Diameter1.68 mm
Inside Diameter1.6256 mm
Length30.48 m
Outside Diameter2.2352 mm
Thickness305 µm
Wire/Cable Diameter1.62 mm
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT20014 NA005.

Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-8.52%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire TFT20014 NA005.

Related Parts

Descriptions

Descriptions of Alpha Wire TFT20014 NA005 provided by its distributors.

FIT WIRE MANAGEMENT, TFT20014 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23
Tubing, Teflon; 0.066” Nom. ID; 0.012” Wall Th;100’ L; -65 to 260 degC; Natural
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
ALPHA THIN WALL TEFLON TUBING,TRANSPAR,100FT
SLEEVING, FLEXIBLE, 1.62MM, PTFE;
TUBING TEFLON .064" ID 100' CLR
FLEX TUBING, PTFE THIN-WAL, 1.83MM ID, NAT,100FT; Sleeving / Tubing Type:Flexible; Length:100ft; Body Material:PTFE; Internal Diameter:0.072"; Color:Natural; For Use With:Cable & Wire Protection; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT20014 NA005.
  • TFT20014-NA005
  • TFT20014NA005

Technical Specifications

Physical
Case/Package100
ColorNatural
MaterialTeflon
MountCable
Weight453.59237 g
Technical
Max Operating Temperature260 °C
Min Operating Temperature-65 °C
PackagingBulk
Dimensions
Diameter1.68 mm
Inside Diameter1.6256 mm
Length30.48 m
Outside Diameter2.2352 mm
Thickness305 µm
Wire/Cable Diameter1.62 mm
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT20014 NA005.

Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
RoHSCompliant