Vishay TFBS4650-TT3

Ir Transceiver, 115.2Kbps, 500Mm, 886Nm Rohs Compliant: Yes |Vishay TFBS4650-TT3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins7
Technical
Ambient Temperature Range High85 °C
Data Rate115.2 kbps
Fall Time100 ns
InterfaceIrDA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.4 V
OrientationSide View
Rise Time100 ns
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TFBS4650-TT3.

Newark
Datasheet12 pages3 years ago
Upverter
Datasheet13 pages11 years ago
Datasheet14 pages15 years ago

Inventory History

3 month trend:
-42.25%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TFBS4650-TT3.

Related Parts

Descriptions

Descriptions of Vishay TFBS4650-TT3 provided by its distributors.

Ir Transceiver, 115.2Kbps, 500Mm, 886Nm Rohs Compliant: Yes |Vishay TFBS4650-TT3
Infrared Transceiver, 9.6 kbit/s to 115.2 kbit/s (SIR)
IRDA MODULE SIR TRANSCEIVER 1,6 MM-e4
IRDA TX/RX 0.1152Mbps 2.5V/3.3V 7-Pin SMD
Product Description Demo for Development.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFBS4650TT3

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins7
Technical
Ambient Temperature Range High85 °C
Data Rate115.2 kbps
Fall Time100 ns
InterfaceIrDA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.4 V
OrientationSide View
Rise Time100 ns
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TFBS4650-TT3.

Newark
Datasheet12 pages3 years ago
Upverter
Datasheet13 pages11 years ago
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago