HIROSE ELECTRIC TF31-18S-0.5SH(895)

Connector FFC/FPC Socket 18 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypeReceptacle
Dimensions
Height1.75 mm
Length13.3 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TF31-18S-0.5SH(895).

Hirose SCT
Technical Drawing5 pages3 years ago
Datasheet1 page5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TF31-18S-0.5SH(895).

Descriptions

Descriptions of HIROSE ELECTRIC TF31-18S-0.5SH(895) provided by its distributors.

Connector FFC/FPC Socket 18 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 18 Positions
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors, -40 to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • TF31-18S-0.5SH895

Technical Specifications

Technical
Connector TypeReceptacle
Dimensions
Height1.75 mm
Length13.3 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TF31-18S-0.5SH(895).

Hirose SCT
Technical Drawing5 pages3 years ago
Datasheet1 page5 years ago