Ohmite TEH140M10R0FE

10 Ohms 1% 140W Through Hole Resistor TO-247-2 Non-Inductive, Pulse Withstanding
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
Technical
CompositionThick Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Rating140 W
Resistance10 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height23.5 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TEH140M10R0FE.

Future Electronics
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite TEH140M10R0FE.

Descriptions

Descriptions of Ohmite TEH140M10R0FE provided by its distributors.

10 Ohms 1% 140W Through Hole Resistor TO-247-2 Non-Inductive, Pulse Withstanding
140 Watt Power Resistors for High Frequency and Pulse Loading Applications
RES, 10R, 140W, TO-247, THICK FILM
140W HEATSINK RES 1% | Ohmite TEH140M10R0FE
Res, 10R, 140W, To-247, Thick Film; Resistance:10Ohm; Product Range:Teh140 Series; Power Rating:140W; Resistance Tolerance:± 1%; Resistor Case/Package:To-247; Voltage Rating:500V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TEH140M10R0FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageTO-247
Technical
CompositionThick Film
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Power Rating140 W
Resistance10 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height23.5 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TEH140M10R0FE.

Future Electronics
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant