Nexperia TDZ10J,115

Diode Zener Single 10V 2% 500mW Automotive 2-Pin SOD-323F T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance10 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current7 µA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation500 mW
Schedule B8541100050
Tolerance2 %
Voltage Tolerance2 %
Zener Voltage10 V

Documents

Download datasheets and manufacturer documentation for Nexperia TDZ10J,115.

Future Electronics
Datasheet12 pages13 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet12 pages13 years ago

Inventory History

3 month trend:
+54.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia TDZ10J,115.

Related Parts

Descriptions

Descriptions of Nexperia TDZ10J,115 provided by its distributors.

Diode Zener Single 10V 2% 500mW Automotive 2-Pin SOD-323F T/R
Zener Single Diode, 10 V, 500 mW, SOD-323F, 2 %, 2, 150 C
DIODE, ZENER, 0.500W, 10V, SOD323F; Zener Voltage Vz Typ:10V; Power
ZENER DIODE, 0.5W, 10V, SOD-323F; Zener Voltage Vz Typ: 10V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-323F; Zener Tolerance ±: 2%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: TDZxJ Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TDZ10J,115"
  • TDZ10J,115""

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance10 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current7 µA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Power Dissipation500 mW
Schedule B8541100050
Tolerance2 %
Voltage Tolerance2 %
Zener Voltage10 V

Documents

Download datasheets and manufacturer documentation for Nexperia TDZ10J,115.

Future Electronics
Datasheet12 pages13 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago