Cornell Dubilier TDC476K006NSF

Cap Tant Solid 47uF 6V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating6 V
Dimensions
Height - Seated (Max)12.7 mm
Lead Diameter510 µm
Lead Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TDC476K006NSF.

Electro Sonic
Datasheet5 pages10 years ago
Newark
Datasheet2 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier TDC476K006NSF.

Descriptions

Descriptions of Cornell Dubilier TDC476K006NSF provided by its distributors.

Cap Tant Solid 47uF 6V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
SOLID TANTALUM
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:6V; Capacitor Dielectric Type:Tantalum; Package/Case:F; Lead Spacing:3.17mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating6 V
Dimensions
Height - Seated (Max)12.7 mm
Lead Diameter510 µm
Lead Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TDC476K006NSF.

Electro Sonic
Datasheet5 pages10 years ago
Newark
Datasheet2 pages26 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements