Triad Magnetics TCT40-06E07K

UL/cUL - 120/240V Class II Control Xfmr 24V@1.67A | Triad Magnetics TCT40-06E07K
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
MountChassis Mount
Weight680 g
Technical
Current Rating1.67 A
Frequency50 Hz
Max Output Current1.67 A
Max Power Dissipation40 W
PackagingBulk
Power Rating40 W
Primary Winding(s)Single
Secondary Current1.67 A
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height59.436 mm
Height - Seated (Max)57.4 mm
Length92.46 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TCT40-06E07K.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page15 years ago

Inventory History

3 month trend:
+10.20%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics TCT40-06E07K.

Descriptions

Descriptions of Triad Magnetics TCT40-06E07K provided by its distributors.

UL/cUL - 120/240V Class II Control Xfmr 24V@1.67A | Triad Magnetics TCT40-06E07K
Power Transformer 1500VAC 40VA 4 Terminal Wire Lead Flange Mount
TCT40 Series 40 VA Industrial Control Transformer
Transformers 120/240V 24V@1.67A 12 Inch Leads
XFRMR LAMINATED 40VA CHAS MOUNT
PWR XFMR LAMINATED 40VA CHAS MT
Transformer, Class 2, 24V, 40Va; Chassis Mount Transformer Type:Class 2 Energy Limiting; Secondary Voltages:24V; Power Rating:40Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:1.67A Rohs Compliant: Yes |Triad Magnetics TCT40-06E07K

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
Case/Package120
MountChassis Mount
Weight680 g
Technical
Current Rating1.67 A
Frequency50 Hz
Max Output Current1.67 A
Max Power Dissipation40 W
PackagingBulk
Power Rating40 W
Primary Winding(s)Single
Secondary Current1.67 A
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height59.436 mm
Height - Seated (Max)57.4 mm
Length92.46 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TCT40-06E07K.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant