Triad Magnetics TCT40-06E07AB

Class 2 24 V 1.67 A 3 Flange Bobbin Quick Connect Tabs Triad Control Power Transformer
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package120
MountChassis Mount, Flanges, Panel
Number of Pins4
Weight680.388555 g
Technical
Frequency50 Hz
Max Output Current1.67 A
Max Power Dissipation40 W
Output Current1.67 A
Output Voltage24 V
PackagingBulk
Power Rating40 W
Primary Winding(s)Single
Secondary Current1.67 A
Secondary Winding(s)Single
TerminationSolder
Dimensions
Height59.436 mm
Height - Seated (Max)57.4 mm
Length92.46 mm
Width56.67 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TCT40-06E07AB.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet1 page15 years ago
Newark
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-0.11%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics TCT40-06E07AB.

Related Parts

Descriptions

Descriptions of Triad Magnetics TCT40-06E07AB provided by its distributors.

Class 2 24 V 1.67 A 3 Flange Bobbin Quick Connect Tabs Triad Control Power Transformer
Specialized Transformers 120/240V 24V@1.67A 1/4in Quick Connects
Power Transformer 40VA 4 Terminal Quick Connect Flange Mount
Transformer, Energy Limiting, Enclosed, 1, Freq 50/60Hz, Pri 120/240VAC, | Triad Magnetics TCT40-06E07AB
UL/cUL - 120/240V Class II Con
XFRMR LAMINATED 40VA CHAS MOUNT
PWR XFMR LAMINATED 40VA CHAS MT
Control Transformer; Chassis Mount Transformer Type:Class 2 Energy Limiting; Secondary Voltages:24V; Power Rating:40Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:1.67A; Weight:1.5Lb Rohs Compliant: Yes |Triad Magnetics TCT40-06E07AB

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
Case/Package120
MountChassis Mount, Flanges, Panel
Number of Pins4
Weight680.388555 g
Technical
Frequency50 Hz
Max Output Current1.67 A
Max Power Dissipation40 W
Output Current1.67 A
Output Voltage24 V
PackagingBulk
Power Rating40 W
Primary Winding(s)Single
Secondary Current1.67 A
Secondary Winding(s)Single
TerminationSolder
Dimensions
Height59.436 mm
Height - Seated (Max)57.4 mm
Length92.46 mm
Width56.67 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TCT40-06E07AB.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet1 page15 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant