Triad Magnetics TCT40-02E07AB

Power Transformer 1500VAC 40VA 4 Terminal Quick Connect Flange Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Number of Pins4
Weight680.388555 g
Technical
Element ConfigurationSingle
Frequency50 Hz
Max Output Current1.67 A
Max Power Dissipation40 W
Output Current1.67 A
Output Voltage24 V
PackagingBulk
Power Rating40 W
Primary Winding(s)Single
Schedule B8504314065
Secondary Current1.67 A
Secondary Winding(s)Single
TerminationSolder
Dimensions
Height59.436 mm
Height - Seated (Max)57.4 mm
Length92.46 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TCT40-02E07AB.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago
Datasheet1 page19 years ago
Newark
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-2.38%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics TCT40-02E07AB.

Related Parts

Descriptions

Descriptions of Triad Magnetics TCT40-02E07AB provided by its distributors.

Power Transformer 1500VAC 40VA 4 Terminal Quick Connect Flange Mount
UL/cUL - 240V Class II Control Xfmr 24V@1.67A w/Quick Connect: REV B
Specialized Transformers 240V/24V 40VA 1/4in Quick Connects
Industrial Transformers Control, Class2, Lug 24Vout, 240Vin, 40VA
Transformer, Energy Limiting, Enclosed, 1, Freq 50/60Hz, Pri 240VAC, Sec 24VAC | Triad Magnetics TCT40-02E07AB
XFRMR LAMINATED 40VA CHAS MOUNT
PWR XFMR LAMINATED 40VA CHAS MT
Control Transformer; Chassis Mount Transformer Type:Class 2 Energy Limiting; Secondary Voltages:24V; Power Rating:40Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:1.67A; Weight:1.5Lb Rohs Compliant: No |Triad Magnetics TCT40-02E07AB

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountChassis Mount, Flanges, Panel
Number of Pins4
Weight680.388555 g
Technical
Element ConfigurationSingle
Frequency50 Hz
Max Output Current1.67 A
Max Power Dissipation40 W
Output Current1.67 A
Output Voltage24 V
PackagingBulk
Power Rating40 W
Primary Winding(s)Single
Schedule B8504314065
Secondary Current1.67 A
Secondary Winding(s)Single
TerminationSolder
Dimensions
Height59.436 mm
Height - Seated (Max)57.4 mm
Length92.46 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TCT40-02E07AB.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages15 years ago
Datasheet1 page19 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant