Vishay TCST1230

Photointerrupter Transmissive; 2, 8mm; Vout 70V; Vcesat 0, 4V; If 60mA; Ic 14mA; –25°C~85°C; ;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver, Tin
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Voltage (VCEO)70 V
Dark Current10 nA
Fall Time10 µs
Forward Current60 mA
Forward Voltage1.25 V
Input Current60 mA
Max Collector Current100 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output TypePhototransistor
Output Voltage70 V
Power Dissipation250 mW
Response Time10 µs
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time15 µs
Schedule B8541406050
Sensing Distance2.794 mm
Voltage Rating (DC)1.25 V
Wavelength950 nm
Dimensions
Height5.5 mm
Length8.3 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay TCST1230.

element14 APAC
Datasheet11 pages11 years ago
Datasheet11 pages7 years ago
Upverter
Datasheet11 pages6 years ago
Farnell
Datasheet11 pages9 years ago
Newark
Datasheet8 pages18 years ago
Datasheet11 pages10 years ago
Datasheet11 pages11 years ago
TME
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+46.62%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TCST1230.

Related Parts

Descriptions

Descriptions of Vishay TCST1230 provided by its distributors.

Photointerrupter Transmissive; 2,8mm; Vout 70V; Vcesat 0,4V; If 60mA; Ic 14mA; –25°C~85°C;;
PHOTOSENSOR, TRANSM. TR. O/P LEADED; Input Current:60mA; No. of Channels:1; No. of Pins:4; Opto Case Style:Through Hole; Optocoupler Output Type:Phototransistor; Output Voltage:70V
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = Transistor / Sensing Distance Min. mm = 0 / Sensing Distance Max. mm = 3.1 / Light Type = Infrared / Operating Voltage Min. V = 1.25 / Operating Voltage Max. V = 1.5 / Termination Type = Pins / Load Current mA = 200 / Series = TCST Series / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Width mm = 6.3 / Length mm = 11.9 / Height mm = 10.8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCST1230.

Technical Specifications

Physical
Contact PlatingSilver, Tin
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Voltage (VCEO)70 V
Dark Current10 nA
Fall Time10 µs
Forward Current60 mA
Forward Voltage1.25 V
Input Current60 mA
Max Collector Current100 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Elements1
Output ConfigurationPhototransistor
Output TypePhototransistor
Output Voltage70 V
Power Dissipation250 mW
Response Time10 µs
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time15 µs
Schedule B8541406050
Sensing Distance2.794 mm
Voltage Rating (DC)1.25 V
Wavelength950 nm
Dimensions
Height5.5 mm
Length8.3 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay TCST1230.

element14 APAC
Datasheet11 pages11 years ago
Datasheet11 pages7 years ago
Upverter
Datasheet11 pages6 years ago
Farnell
Datasheet11 pages9 years ago
Newark
Datasheet8 pages18 years ago
Datasheet11 pages10 years ago
Datasheet11 pages11 years ago
TME
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago