Toshiba TCR2LN33,LF

Active Positive 2014 Fixed voltage regulator linear -40C~85C TJ 200mA 200mV

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Dropout Voltage200 mV
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Regulators1
Output Current200 mA
Output Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542390000

Inventory History

3 month trend:
-0.31%

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TCR2LN33,LF.

Descriptions

Descriptions of Toshiba TCR2LN33,LF provided by its distributors.

Active Positive 2014 Fixed voltage regulator linear -40C~85C TJ 200mA 200mV
LDO Regulator Pos 3.3V 0.2A 4-Pin SDFN
IC REG LINEAR 3.3V 200MA 4-SDFN
200 mA CMOS Low Drop-Out Regulator
Enable Fixed PMIC TCR2LN Series 4-XFDFN Exposed Pad

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCR2LN33-LF
  • TCR2LN33LF

Technical Specifications

Physical
MountSurface Mount
Technical
Dropout Voltage200 mV
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Regulators1
Output Current200 mA
Output Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542390000

Compliance

Environmental Classification
RoHSCompliant