📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TCMD-13-T-05.00-01-N-R

Ribbon Cable, IDC Plug to IDC Receptacle, 26 Positions, 5 , 127 mm, 2 mm, TCMD Series
$ 6.285

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-13-T-05.00-01-N-R.

Newark

Datasheet1 page10 years ago

Sager Electronics

Descriptions

Descriptions of Samtec TCMD-13-T-05.00-01-N-R provided by its distributors.

Ribbon Cable, IDC Plug to IDC Receptacle, 26 Positions, 5 , 127 mm, 2 mm, TCMD Series
CABLE ASSY, IDC PLUG-RCPT, 26P, 127MM
2MM DOUBLE ROW MALE IDC ASSEMBLY
Cable Assy, Idc Plug-Rcpt, 26Pos, 5"; Connector To Connector:Idc Plug To Idc Receptacle; No. Of Positions:26Positions; Cable Length - Imperial:5"; Cable Length - Metric:127Mm; Connector Pitch:2Mm; Product Range:Tiger Eye Tcmd Series Rohs Compliant: Yes |Samtec TCMD-13-T-05.00-01-N-R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.