Vishay TCLT1003

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Fall Time4.7 µs
Forward Current60 mA
Forward Voltage1.25 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
PackagingCut Tape
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 µs
Schedule B8541408000
Turn-Off Delay Time5 µs
Turn-On Delay Time9 µs
Voltage6 V
Voltage Rating (DC)70 V
Dimensions
Height2 mm
Lead Pitch10.2 mm
Length4.1 mm
Row Spacing2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay TCLT1003.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet9 pages20 years ago
Burklin Elektronik
Datasheet10 pages6 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet8 pages9 years ago
Mouser
Datasheet10 pages17 years ago
TME
Datasheet9 pages7 years ago

Inventory History

3 month trend:
-33.30%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TCLT1003.

Related Parts

Descriptions

Descriptions of Vishay TCLT1003 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
TCLT1003 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...+100 °C Approvals: UL / VDE / FIMKO / BSI / CSA Package: SMD-4 (SOP-4L) Input forward current: 60 mA
No. Of Channels:1 Channel; Optocoupler Case Style:Sop; No. Of Pins:4Pins; Forward Current If Max:60Ma; Isolation Voltage:5Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: No |Vishay TCLT1003.
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:4; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT 1003
  • TCLT1003.
  • TCLT1003..

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Fall Time4.7 µs
Forward Current60 mA
Forward Voltage1.25 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
PackagingCut Tape
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 µs
Schedule B8541408000
Turn-Off Delay Time5 µs
Turn-On Delay Time9 µs
Voltage6 V
Voltage Rating (DC)70 V
Dimensions
Height2 mm
Lead Pitch10.2 mm
Length4.1 mm
Row Spacing2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay TCLT1003.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet9 pages20 years ago
Burklin Elektronik
Datasheet10 pages6 years ago
Farnell
Datasheet9 pages8 years ago
Datasheet8 pages9 years ago
Mouser
Datasheet10 pages17 years ago
TME
Datasheet9 pages7 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago