Texas Instruments TCA9406YZPR

2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin DSBGA T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins8
Technical
Data Rate24 Mbps
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Channels2
Number of Outputs2
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay4.4 ns
Schedule B8542390000
Dimensions
Height500 µm
Length1.25 mm
Thickness310 µm
Width2.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9406YZPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet21 pages10 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Newark
Datasheet29 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
LCSC
Datasheet37 pages2 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+694%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9406YZPR.

Related Parts

Descriptions

Descriptions of Texas Instruments TCA9406YZPR provided by its distributors.

2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin DSBGA T/R
2.3V~5.5V 1 2 1.65V~3.6V 24Mbps BGA-8 Translators / Level Shifters ROHS
2-bit bidirectional 1MHz I2C/SMBus voltage level translator with internal pull-up resistor 8-DSBGA -40 to 85
IC TRANSLTR BIDIRECTIONAL 8DSBGA
IC V-LEVL XLATR I2C/SMBUS 8DSBGA
SPECIALTY INTERFACE CIRCUIT BGA8
e1 ACTIVE (Last Updated: 5days ago) TCA9406 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 4.4ns 1.8V 500mum 24Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9406YZPR .

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins8
Technical
Data Rate24 Mbps
Logic FunctionTranslator
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Channels2
Number of Outputs2
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay4.4 ns
Schedule B8542390000
Dimensions
Height500 µm
Length1.25 mm
Thickness310 µm
Width2.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9406YZPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet21 pages10 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Newark
Datasheet29 pages8 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
LCSC
Datasheet37 pages2 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago