onsemi TCA0372BDWR2

Operational Amplifier, 1 A, Dual
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product1.4 MHz
Nominal Supply Current5 mA
Number of Channels2
Number of Circuits2
Operating Supply Current8 mA
Operating Supply Voltage20 V
Output Current1 A
Output Current per Channel1 A
PackagingTape & Reel (TR)
Slew Rate1.4 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi TCA0372BDWR2.

Augswan
Datasheet10 pages18 years ago
Upverter
Datasheet6 pages4 years ago
onsemi
Datasheet10 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.925
$ 0.925
Stock
58,519
1,565,031
1,565,031
Authorized Distributors
0
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
1.4 V/µs
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
1 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
40 V
40 V
Operating Supply Current
8 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TCA0372BDWR2.

Descriptions

Descriptions of onsemi TCA0372BDWR2 provided by its distributors.

Operational Amplifier, 1 A, Dual
Non-RoHS Compliant EAR99 TCA0372 Tin/Lead (Sn/Pb) op amp buffer circuit 10.3mm 0.05muA 1mV 1400kHz
OP Amp Dual GP Ý20V/40V 16-Pin SOIC W T/R
TRIAC ALTERNISTOR 800V TO220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product1.4 MHz
Nominal Supply Current5 mA
Number of Channels2
Number of Circuits2
Operating Supply Current8 mA
Operating Supply Voltage20 V
Output Current1 A
Output Current per Channel1 A
PackagingTape & Reel (TR)
Slew Rate1.4 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi TCA0372BDWR2.

Augswan
Datasheet10 pages18 years ago
Upverter
Datasheet6 pages4 years ago
onsemi
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago