📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip TC54VN2102ECB713

Microchip TC54VN2102ECB713; Voltage Supervisor 2.06 to 2.14 V; 3-Pin SOT-23A
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC54VN2102ECB713.

element14 APAC

Datasheet20 pages14 years ago

Microchip

Inventory History

3 month trend:
-12.08%

CAD Models

Download Microchip TC54VN2102ECB713 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MICROCHIP TC54VC2102ECB713, VOLTAGE SUPERVISOR 2.06 TO 2.14 V, 3-PIN SOT-23A
MICROCHIP TC54VN2702ECB713, VOLTAGE SUPERVISOR 2.65 TO 2.75 V, 3-PIN SOT-23A
Microchip TC54VC2702ECB713; Voltage Supervisor 2.65 to 2.75 V; 3-Pin SOT-23A

Descriptions

Descriptions of Microchip TC54VN2102ECB713 provided by its distributors.

Microchip TC54VN2102ECB713; Voltage Supervisor 2.06 to 2.14 V; 3-Pin SOT-23A
TC54 Series 2.1 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23A-3
Voltage supervisor,2.1V,OD,Low,SOT23A
IC, VOLT DET, NCH, 2.1V, SOT23A-3; Threshold Voltage: 2.1V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 700mV; Supply Voltage Max: 10V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins
Voltage Detector, 1.1 Ua, 10V, 3-Sot-23; Tensión Umbral:2.1V; Núm. De Supervisores/Monitores:1; Tensión De Alimentación Mín.:0.7V; Tensión De Alimentación Máx.:10V; Tipo De Reset:Activo En Bajo, Drenador Abierto |Microchip TC54VN2102ECB713

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.