Microchip TC54VC2902EMB713

2.9V Voltage Detector 2% Tol. | Microchip Technology Inc. TC54VC2902EMB713
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89-3
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Reset Threshold Voltage2.96 V
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.84 V
Min Supply Voltage700 mV
Number of Voltages Monitored1
Operating Supply Current3.6 µA
Overvoltage Threshold2.96 V
PackagingTape & Reel (TR)
Power Dissipation500 mW
Quiescent Current1.1 µA
ResetActive Low
Threshold Voltage2.9 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold2.84 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Microchip TC54VC2902EMB713.

Datasheet20 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Mouser
Datasheet16 pages19 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC54VC2902EMB713.

Related Parts

Descriptions

Descriptions of Microchip TC54VC2902EMB713 provided by its distributors.

2.9V Voltage Detector 2% Tol. | Microchip Technology Inc. TC54VC2902EMB713
Volt Supervisor Detect 1.1V to 6V 4-Pin(3+Tab) SOT-89 T/R
Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3
Voltage Detector, 0.7V to 10V, SOT-89-3, RoHS
Microchip SCT
Detectors - Voltage - Low Quiescent Current 2.9V 2%
IC SUPERVISOR 1 CHANNEL SOT89-3
2.9V VOLTAGE DETECTOR 2% TOL. <AZ
ROHS3Compliant Tape & Reel (TR) TC54VC2902 Simple Reset/Power-On Reset supervisor 2V 4.495mm 500mW 3.6muA
Ic,volt Detector,fixed,+2.9V,cmos,to-243,3Pin,plastic Rohs Compliant: Yes |Microchip TC54VC2902EMB713
IC VOLT DETECTOR CMOS 2.9V SOT89

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-89-3
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Reset Threshold Voltage2.96 V
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.84 V
Min Supply Voltage700 mV
Number of Voltages Monitored1
Operating Supply Current3.6 µA
Overvoltage Threshold2.96 V
PackagingTape & Reel (TR)
Power Dissipation500 mW
Quiescent Current1.1 µA
ResetActive Low
Threshold Voltage2.9 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold2.84 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Microchip TC54VC2902EMB713.

Datasheet20 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Mouser
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements