Toshiba TC358778XBG(EL)

Mobile Peripheral Device 80-Pin VFBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins80
Technical
Ambient Temperature Range High85 °C
InterfaceI2C, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.1 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TC358778XBG(EL).

Upverter
Datasheet19 pages5 years ago

Inventory History

3 month trend:
-5.09%

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TC358778XBG(EL).

Descriptions

Descriptions of Toshiba TC358778XBG(EL) provided by its distributors.

Mobile Peripheral Device 80-Pin VFBGA
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
Consumer Circuit

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC358778XBGEL

Technical Specifications

Physical
MountSurface Mount
Number of Pins80
Technical
Ambient Temperature Range High85 °C
InterfaceI2C, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.1 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TC358778XBG(EL).

Upverter
Datasheet19 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant