Weller TC205

Sponge, Replacement Sponge for Iron Stands, No Holes, W60P Series | Apex Tool Group Mfr. TC205
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSolder
Number of Pins5
Weight5.000005 g
Technical
PackagingBulk
Dimensions
Height6.35 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Weller TC205.

Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+49.43%

Engineering Resources

View Evaluation kits and Reference designs for Weller TC205.

Descriptions

Descriptions of Weller TC205 provided by its distributors.

Sponge, Replacement Sponge for Iron Stands, No Holes, W60P Series | Apex Tool Group Mfr. TC205
TC205 Soldering Stand Cleaning Sponge, Replacement for WEP 70, 2.5 x 2.5 x 0.125in
Weller Solder Tip Cleaning Sponge with Slits 258 x 258 x 58
Fixed Positive LDO Regulator, 2.8V, 0.07V Dropout, CMOS, PDSO5
Suitable for = WEP 70 / Accessory Type = Cleaning Sponge
SPONGE; Accessory Type:Sponge; For Use With:WTCPS, WTCPT, WTCPD Soldering Station; SVHC:No SVHC (15-Dec-2010)
Terminal Block Tools & Accessories TC2-05-MFGR
Cleaning Sponge for WEP70 Safety Rest
SPONGE,2.5 X 2.5 in FOR PH STANDS
Weller TC205 Sponge Replacement
COOPER GROUP TC205 / WEL SPONGE
Replacement Sponge; Features:No Holes; For Use With:PH50, PH1201ESD, PH1201FE, PH1301ESD & PH1503 Iron Stands; Height:0.125"; Length:2.5"; Series:PH; Width:2.5"; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller / Apex
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller Tools
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • WELLER 6966C 110V HOT AIR GUN
  • WELLER AK20 BENCH HOLDER

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC2-05
  • TC205.

Technical Specifications

Physical
MountSolder
Number of Pins5
Weight5.000005 g
Technical
PackagingBulk
Dimensions
Height6.35 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Weller TC205.

Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant