Microchip TC1270ATVCTTR

Ic, power Supply Supervisor, tsop, 5Pin, plastic Rohs Compliant: Yes |Microchip TC1270ATVCTTR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage3.14 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.03 V
Min Supply Voltage1 V
Number of Voltages Monitored1
Operating Supply Current10 µA
Overvoltage Threshold3.14 V
Quiescent Current7 µA
ResetActive Low
Reset Timeout140 ms
Threshold Voltage3.08 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3.03 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Microchip TC1270ATVCTTR.

SHENGYU ELECTRONICS
Datasheet48 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-45.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1270ATVCTTR.

Related Parts

Descriptions

Descriptions of Microchip TC1270ATVCTTR provided by its distributors.

Ic,power Supply Supervisor,tsop,5Pin,plastic Rohs Compliant: Yes |Microchip TC1270ATVCTTR
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
Micro Power Voltage detector w/push pull active low
5-Pin uP Reset Monitor 4.63V Reset Threshold | Microchip Technology Inc. TC1270ATVCTTR
IC SUPERVISOR 1 CHANNEL SOT23-5
Supervisory Circuits 5Pin uP Reset Mon 4.63V Reset Thresh
System Supervisors - Power Supply Monitors with Reset Generators 5Pin uP Reset Mon 4.63V Reset Thresh
ROHS3Compliant Tape & Reel (TR) TC1270A Simple Reset/Power-On Reset supervisor 3.3V 2.9mm 140ms Minimum 10muA
IC RESET MONITOR 3.08V SOT23A-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Reset Threshold Voltage3.14 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.03 V
Min Supply Voltage1 V
Number of Voltages Monitored1
Operating Supply Current10 µA
Overvoltage Threshold3.14 V
Quiescent Current7 µA
ResetActive Low
Reset Timeout140 ms
Threshold Voltage3.08 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3.03 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Microchip TC1270ATVCTTR.

SHENGYU ELECTRONICS
Datasheet48 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements