📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip TC1044SCOA713

TC1044S Series 45 KHz Adjustable Charge Pump DC-TO-DC Voltage Converter - SOIC-8
$ 1.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1044SCOA713.

Electro Sonic

Datasheet11 pages24 years ago

Microchip

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip TC1044SCOA713 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.794
$ 0.97
$ 0.97
Stock
117,423
230,153
230,153
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
45 kHz
45 kHz
45 kHz
Min Input Voltage
-
1.5 V
1.5 V
Max Input Voltage
-
12 V
12 V
Min Output Voltage
-
-12 V
-12 V
Max Output Voltage
-
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
1 Output 1.25 V Adjustable 1.5 A Buck Boost Switching Regulator IC - SOIC-8
Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Microchip TC1044SCOA713 provided by its distributors.

TC1044S Series 45 KHz Adjustable Charge Pump DC-TO-DC Voltage Converter - SOIC-8
IC REG SWITCHD CAP INV 8SOIC | Microchip Technology Inc. TC1044SCOA713
IC REG CHARG PUMP INV 20MA 8SOIC "Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 20mA 8-SOIC (0.154"", 3.90mm Width)"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.