Honeywell TBPLPNN001PGUCV

Pressure Sensor 0psi to 1psi Gage 6-Pin SMD Module

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Technical
Accuracy0.2 %
Max Operating Temperature125 °C
Max Supply Current1 mA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Supply Current600 µA
Operating Supply Voltage5 V
Pressure TypeGauge
TerminationSMD/SMT
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell TBPLPNN001PGUCV.

element14 APAC
Datasheet14 pages9 years ago
Sager Electronics
Datasheet18 pages4 years ago
Datasheet19 pages2 years ago
Honeywell
Instruction Sheet8 pages9 years ago
Instruction Sheet8 pages11 years ago
Farnell
Datasheet15 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages10 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell TBPLPNN001PGUCV.

Related Parts

Descriptions

Descriptions of Honeywell TBPLPNN001PGUCV provided by its distributors.

Pressure Sensor 0psi to 1psi Gage 6-Pin SMD Module
PRESSURE SENSOR, 1PSI, LOWPROFILE; Operating Pressure Max:1psi; Sensor Output:Analogue; Supply Current:600µA; Voltage Rating:5VDC; Pressure Measurement Type:Gage
Basic TBP Series, Compensated/Unamplified, gage, leadless SMT PN: low-profile port, no gel coating, 0 psi to 1 psi Honeywell Basic Board Mount Pressure Sensors, TBP Series, Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, mV output, unamplified, temperature compensated sensor for use in medical and industrial applications. These unamplified and temperature-compensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The TBP Series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. They are available with several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The TBP Series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gasses, and for Non-corrosive, nonionic liquids when the silicone gel coating option is selected. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBPLPNN001PGUCV.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins6
Technical
Accuracy0.2 %
Max Operating Temperature125 °C
Max Supply Current1 mA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Supply Current600 µA
Operating Supply Voltage5 V
Pressure TypeGauge
TerminationSMD/SMT
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell TBPLPNN001PGUCV.

element14 APAC
Datasheet14 pages9 years ago
Sager Electronics
Datasheet18 pages4 years ago
Datasheet19 pages2 years ago
Honeywell
Instruction Sheet8 pages9 years ago
Instruction Sheet8 pages11 years ago
Farnell
Datasheet15 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages10 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet16 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago