📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TAS5152

the tas5152 is a third-generation high-performance integrated stereo digital amplifier power stage with improved...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5152.

Texas Instruments

Datasheet28 pages17 years ago

Descriptions

Descriptions of Texas Instruments TAS5152 provided by its distributors.

the tas5152 is a third-generation high-performance integrated stereo digital amplifier power stage with improved protection system. the tas5152 is capable of driving a 4- bridge-tied load (btl) at up to 125 w per channel with low integrated noise at the output low thd+n performance and low idle power dissipation. a low-cost high-fidelity audio system can be built using a ti chipset comprised of a modulator (e.g. tas5508) and the tas5152. this system only requires a simple passive lc demodulation filter to deliver high-quality high-efficiency audio amplification with proven emi compliance. this device requires two power supplies 12 v for gvdd and vdd and 35 v for pvdd. the tas5152 does not require power-up sequencing due to internal power-on reset. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.