KYOCERA AVX TAP474K035CCS

Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance470 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)13 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.5 mm
Height8.5 mm
Height - Seated (Max)8.509 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP474K035CCS.

_legacy Avnet
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet4 pages8 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
DigiKey
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.149
$ 0.2
$ 0.2
Stock
6,960
10,539
10,539
Authorized Distributors
7
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 Ω
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP474K035CCS.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP474K035CCS provided by its distributors.

Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C Bulk
TAP Series 0.47 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
Capacitor,0.47Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP474K035CCS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance470 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)13 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.5 mm
Height8.5 mm
Height - Seated (Max)8.509 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP474K035CCS.

_legacy Avnet
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet4 pages8 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago