KYOCERA AVX TAP225K010SRW

Cap Tant Solid 2.2uF 10V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)13 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP225K010SRW.

_legacy Avnet
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.189
$ 0.179
$ 0.179
Stock
2,355
1,543
1,543
Authorized Distributors
4
7
7
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
13 Ω
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP225K010SRW.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP225K010SRW provided by its distributors.

Cap Tant Solid 2.2uF 10V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R
Leaded MnO2,2.2 uF,10 V | AVX TAP225K010SRW
CoC and 2-years warranty / RFQ for pricing
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:13ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)13 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP225K010SRW.

_legacy Avnet
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago