KYOCERA AVX TAP155K035CCS

Cap Tant Solid 1.5uF 35V 10% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.5 mm
Height - Seated (Max)8.509 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP155K035CCS.

Future Electronics
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet4 pages8 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago
Jameco
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-42.61%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP155K035CCS.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP155K035CCS provided by its distributors.

Cap Tant Solid 1.5uF 35V 10% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C Bulk
TAP Series 1.5 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
Capacitor,1.5Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes
RADIAL,1.5UF,35V,10%,.2LS, FORMED,BULK<AZ
Leaded MnO2,1.5 uF,35 V | AVX TAP155K035CCS
Radial TAP 35V 1.5muF ±10% 0.177Dia 4.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.5 mm
Height - Seated (Max)8.509 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP155K035CCS.

Future Electronics
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet4 pages8 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago
Jameco
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago