E-Switch TA2UOAAAUPN

Switch Push DPDT 0.5A 100V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-TA2UOAAAUPNContact
>1wk
TA2UOAAAUPNContact
>1wk

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Current Rating1 A
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
OrientationRight Angle
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)100 V
Voltage Rating (DC)25 V
Dimensions
Length9 mm
Width9 mm

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TA2UOAAAUPN.

Descriptions

Descriptions of E-Switch TA2UOAAAUPN provided by its distributors.

SWITCH PUSH DPDT 0.5A 100V
Not available to order SNAP ON MOMEN

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Current Rating1 A
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
OrientationRight Angle
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)100 V
Voltage Rating (DC)25 V
Dimensions
Length9 mm
Width9 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant