Kingbright TA07-11CGKWA

Led Displays & Accessories .7 5X7 Dot Matrix Grn Led Display
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MountThrough Hole
Technical
Character Height17.6 mm
Character Width12.5 mm
Display TypeDot Matrix
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity38 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Characters1
Peak Wavelength574 nm
Power Consumption75 mW
Wavelength570 nm
Dimensions
Height6.35 mm
Length17.78 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Kingbright TA07-11CGKWA.

element14 APAC
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Kingbright SCT
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Kingbright TA07-11CGKWA.

Descriptions

Descriptions of Kingbright TA07-11CGKWA provided by its distributors.

LED Displays & Accessories .7 5X7 DOT MATRIX GRN LED DISPLAY
TA07-11CGKWA Dot Matrix LED Display, CA 7 x 5 Dot Matrix Green 38 mcd 17.6mm | Kingbright TA07-11CGKWA
Dot Matrix, 0.7" Common Anode , Green; Led Color:Green; Forward Voltage:2.1V; Luminous Intensity:38Mcd; Display Dots X Lines:5 X 7; Display Size:12.7Mm X 17.8Mm; Peak Wavelength:574Nm; Product Range:-; Msl:- Rohs Compliant: Yes |Kingbright TA07-11CGKWA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
ColorGreen
MountThrough Hole
Technical
Character Height17.6 mm
Character Width12.5 mm
Display TypeDot Matrix
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity38 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Characters1
Peak Wavelength574 nm
Power Consumption75 mW
Wavelength570 nm
Dimensions
Height6.35 mm
Length17.78 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Kingbright TA07-11CGKWA.

element14 APAC
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Kingbright SCT
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant