TE Connectivity 2027395-5

POWER RELAY, SPST-NO, 12VDC, 40A, TH; Co; Contact Configuration: SPST-NO; Coil Voltage: 12VDC;
Production

Price and Stock

Technical Specifications

Physical
Weight26.6 g
Technical
Ambient Temperature Range High85 °C
Coil Power2.25 W
Coil Resistance64 Ω
Coil TypeNon-Latching
Contact Current Rating40 A
Contact Voltage Rating (AC)277 V
Current Rating40 A
Number of Contacts1
Schedule B8536410050
TerminationPCB
Dimensions
Height20.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2027395-5.

element14 APAC
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Datasheet38 pages5 years ago
Datasheet1 page2 years ago
Electro Sonic
Datasheet38 pages5 years ago
TE Connectivity
Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2027395-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 2027395-5 provided by its distributors.

POWER RELAY, SPST-NO, 12VDC, 40A, TH; Co; Contact Configuration:SPST-NO; Coil Voltage:12VDC;
Power Relay 12VDC 40A SPST-NO(32.51x27.43x20.4)mm THT Automotive
TE CONNECTIVITY / POTTER & BRUMFIELD - T9VV1K15-12S - POWER RELAY, SPST-NO, 12VDC, 40A, TH
Power Relay 12VDC 40A SPST-NO(32.51mm 27.43mm 20.4mm) THT Automotive
Electromechanical Relay SPST-NO 40A 12VDC 64Ohm Through Hole
T9VV1K15-12S Power Relay Type: Standard Coil Magnetic System: Monostable
AgNi 12V 40A Normal Open:1A(SPST-Normal Open) Plugin,27.5x32.5mm Power Relays ROHS
Power/Signal Relay, 1 Form A, SPST-NO, 0.188A (Coil), 12VDC (Coil), 2250mW (Coil), 40A (Contact), 30VDC (Contact), DC Input, Panel Mount
POWER RELAY, SPST-NO, 12VDC, 40A, TH; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 40A; Product Range: T9V Solar Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Conta 43AC8326

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9VV1K15-12S
  • T9VV1K15-12S.

Technical Specifications

Physical
Weight26.6 g
Technical
Ambient Temperature Range High85 °C
Coil Power2.25 W
Coil Resistance64 Ω
Coil TypeNon-Latching
Contact Current Rating40 A
Contact Voltage Rating (AC)277 V
Current Rating40 A
Number of Contacts1
Schedule B8536410050
TerminationPCB
Dimensions
Height20.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2027395-5.

element14 APAC
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Datasheet38 pages5 years ago
Datasheet1 page2 years ago
Electro Sonic
Datasheet38 pages5 years ago
TE Connectivity
Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant