📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / P&B T9GS2L24-110

Class F Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 13.4kOhm 8.2mA
$ 10.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B T9GS2L24-110.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity / P&B T9GS2L24-110 provided by its distributors.

Class F Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 13.4kOhm 8.2mA
Power Relay SPST-NC 110VDC 20A Non Latching PC Pin/Quick Connect
Power/Signal Relay, 1 Form B, Momentary, 110VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
T9GS2L24-110 Relay Type: Standard Coil Power Rating DC: 900 mW Coil Resistance: 13444 Ω Coil Special Features: UL Coil Insulation Class F Coil Voltage Rating: 110 VDC Standard 900 mW 13444 Ω UL Coil Insulation Class F | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9GS2L24-110 | Internal Number: 1558677-9 | TE Connectivity
RELAY, SPST-NC, 480VAC, 20A, PANEL; Contact Configuration:SPST-NC; Coil Voltage:110VDC; Contact Current:20A; Product Range:T9G Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:250V; Contact Voltage VDC:- RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9GS2L24-110.