📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity T9GS1L14-15

Power/Signal Relay, 1 Form A, Momentary, 15VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
$ 1.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9GS1L14-15.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-0.81%

CAD Models

Download TE Connectivity T9GS1L14-15 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T9GS1L14-15 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 15VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
Power Relay SPST-NO 15VDC 30A Non Latching PC Pin
Power Relays, Standard, Monostable, DC, 900 mW Coil Power Rating DC, 249 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9G
Power Relay, Spst-No, 30A, 250Vac, Tht; Contact Configuration:Spst-No; Coil Voltage:15Vdc; Contact Current:30A; Product Range:T9G Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GS1L14-15
T9GS1L14-15 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9GS1L14-15 | Internal Number: 1558666-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty