Vishay T93YA201KT20

TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
CompositionCermet
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns21
Power Rating500 mW
Resistance200 Ω
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height9.8044 mm
Length9.7028 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Vishay T93YA201KT20.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages7 years ago
TME
Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Mouser
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+17.16%

Engineering Resources

View Evaluation kits and Reference designs for Vishay T93YA201KT20.

Related Parts

Descriptions

Descriptions of Vishay T93YA201KT20 provided by its distributors.

TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20
Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
TRIMMER, 22 TURN 200R; Track Resistance:200ohm; No. of Turns:22; Resistance Tolerance:± 10%; Series:T93YA; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:2%; End Resistance:1ohm; Full Power Rating Temperature:85°C; IP/NEMA Rating:IP67; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:PCB Mount; Proof Voltage:1000V; Resistance:200ohm; Resistor Case Style:PCB Mount; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:250V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T93YA201KT20.

Technical Specifications

Physical
MountPCB, Through Hole
Technical
CompositionCermet
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns21
Power Rating500 mW
Resistance200 Ω
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height9.8044 mm
Length9.7028 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Vishay T93YA201KT20.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages7 years ago
TME
Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago