Vishay T93YA103KT20

Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns21
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating70.7 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height9.8044 mm
Length9.7 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Vishay T93YA103KT20.

Burklin Elektronik
Datasheet5 pages2 years ago
Datasheet5 pages16 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages14 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages9 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
TME
Datasheet4 pages17 years ago
Datasheet5 pages5 years ago
Upverter
Datasheet5 pages2 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-18.16%

Engineering Resources

View Evaluation kits and Reference designs for Vishay T93YA103KT20.

Related Parts

Descriptions

Descriptions of Vishay T93YA103KT20 provided by its distributors.

Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
Cermet trimmer potentiometer, 21 turns, 10 kΩ, 0.5 W, THT, on top, T93YA 10K 10%
T93 Series 3/8 inch Square 10 kOhm ±10 % Multi-Turn Cermet Trimmer
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 21 Turn(s)
Trimmer Potentiometer, 10Kohm 23Turn Through Hole; Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:23Turns; Power Rating:500Mw Rohs Compliant: Yes |Vishay T93YA 10K 10%
Multiturn cermet trimmer; 10kR; 22 turns; THT;; 9.8x9.7x5mm; power: 0,5W; tolerance: 10%; 100ppm/°C; r=2.5mm; operating temperature: -55÷155°C; IP67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T93 YA 10K 10%
  • T93YA 10K 10%
  • T93YA 10K 10%.
  • T93YA-10K-10%
  • T93YA10K10%

Technical Specifications

Physical
MountPCB, Through Hole
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns21
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating70.7 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height9.8044 mm
Length9.7 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Vishay T93YA103KT20.

Burklin Elektronik
Datasheet5 pages2 years ago
Datasheet5 pages16 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Future Electronics
Datasheet5 pages14 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages9 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
TME
Datasheet4 pages17 years ago
Datasheet5 pages5 years ago
Upverter
Datasheet5 pages2 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago