Vishay T93YA102KT20

Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
CompositionCermet
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns21
Power Rating500 mW
Resistance1 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height9.8044 mm
Length9.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay T93YA102KT20.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages9 years ago
TME
Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
Newark
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Mouser
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-31.02%

Engineering Resources

View Evaluation kits and Reference designs for Vishay T93YA102KT20.

Related Parts

Descriptions

Descriptions of Vishay T93YA102KT20 provided by its distributors.

Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, 21 Turn(s)
T93 Series Ø 9.7 x 5 mm 1 kOhm 0.5 W ±10 % ±100 ppm/°C Through Hole Resistor
TRIMMER POTENTIOMETER, 1KOHM 23TURN THROUGH HOLE
Multiturn cermet trimmer; 1kR; 22 turns; THT;; 9.8x9.7x5mm; power: 0,5W; tolerance: 10%; 100ppm/°C; r=2.5mm; operating temperature: -55÷155°C; IP67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T93YA102KT20.

Technical Specifications

Physical
MountPCB, Through Hole
Technical
CompositionCermet
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns21
Power Rating500 mW
Resistance1 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height9.8044 mm
Length9.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Vishay T93YA102KT20.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages9 years ago
TME
Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
Newark
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago