P T92S7D22-24

Relay; E-Mech; Power; DPST-NO; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 120/277AC; Pnl-Mnt
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for T92S7D22-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Coil Resistance350 Ω
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating30 A
Power Consumption1.7 W

Documents

Download datasheets and manufacturer documentation for P T92S7D22-24.

Newark
Datasheet4 pages11 years ago
Datasheet2 pages20 years ago
TE Connectivity
Datasheet4 pages12 years ago
element14
Datasheet3 pages17 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages16 years ago
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for P T92S7D22-24.

Descriptions

Descriptions of P T92S7D22-24 provided by its distributors.

Relay;E-Mech;Power;DPST-NO;Cur-Rtg 30A;Ctrl-V 24DC;Vol-Rtg 120/277AC;Pnl-Mnt
RELAY GEN PURPOSE DPST 30A 24V
Cross Referenced to TE CONNECTIVITY - Part: AMP1-1393212-7
Industrial Relays (General Purpose)
QC SILVER-CADMIUM OXIDE CONTACT MATERIAL
POWER RELAY, DPST-NO, 24VDC, 30A, FLANGE; POWER RELAY, DPST-NO, 24VDC, 30A, FLANGE; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:350ohm; Contact Configuration:DPST-NO

Technical Specifications

Technical
Coil Resistance350 Ω
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating30 A
Power Consumption1.7 W

Documents

Download datasheets and manufacturer documentation for P T92S7D22-24.

Newark
Datasheet4 pages11 years ago
Datasheet2 pages20 years ago
TE Connectivity
Datasheet4 pages12 years ago
element14
Datasheet3 pages17 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Compliance Statements
Rohs Statement2 pages11 years ago